892-049-541-112

Heilind Number:EDA892-049-541-112
Manufacturer:EDAC
Manufacturer Number:892-049-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-541-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. With a single row configuration and 49 positions, it offers seamless integration for your PCB connections. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. Its narrow pitch of .1 inch and row spacing of .2 inch enable precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability is paramount. Elevate your connectivity solutions with this high-performance Card Edge Connector.