892-049-542-101

Heilind Number:EDA892-049-542-101
Manufacturer:EDAC
Manufacturer Number:892-049-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-542-101

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and style. Featuring a single row design with 49 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees reliable and efficient power transmission, with an amperage of 3A. Its compact pitch and row spacing of .1 in and .2 in respectively, make it perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temp applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity game with this essential component.