892-049-542-103

Heilind Number:EDA892-049-542-103
Manufacturer:EDAC
Manufacturer Number:892-049-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-542-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row design and Copper Alloy contact material, it offers seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. Featuring 49 positions, it's perfect for various applications. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in harsh environments. Elevate your board-to-board connections with this essential component.