892-049-542-107

Heilind Number:EDA892-049-542-107
Manufacturer:EDAC
Manufacturer Number:892-049-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-542-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout, it offers 49 positions at a .1-inch pitch, perfect for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality in a variety of applications. Trust in this connector for efficient and long-lasting performance in your electronic projects.