892-049-542-108

Heilind Number:EDA892-049-542-108
Manufacturer:EDAC
Manufacturer Number:892-049-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-542-108

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row housing with 49 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in high-heat environments. The Copper Alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Choose this Straight mount orientation connector for seamless board-to-board connections in your projects.