892-049-544-102

Heilind Number:EDA892-049-544-102
Manufacturer:EDAC
Manufacturer Number:892-049-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-544-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row design with 49 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability while the Copper Alloy contact material guarantees efficient signal transmission. With an amperage rating of 3A and a pitch of .1 inch, it's suitable for a variety of applications. Operating within a wide temperature range of -40 to 105°C, it's perfect for use in demanding environments. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Upgrade your PCB connections with this high-quality connector.