892-049-544-104

Heilind Number:EDA892-049-544-104
Manufacturer:EDAC
Manufacturer Number:892-049-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-544-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and precision-crafted Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. Featuring a single row layout with 49 positions at a pitch of .1 inches, it offers seamless integration on your board. With a wide operating temperature range of -40 to 105°C, it is suitable for high-temp environments. Its straight mount orientation and .2-inch row spacing provide flexibility in installation. Upgrade your system with this essential component, perfect for various applications in the electronics industry.