892-049-544-108

Heilind Number:EDA892-049-544-108
Manufacturer:EDAC
Manufacturer Number:892-049-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-544-108

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 49 positions, it ensures seamless connectivity for your electronic devices. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly between -40 and 105°C, it's perfect for industrial applications. Choose this connector for superior quality and performance in your board-to-board connections.