892-049-558-103

Heilind Number:EDA892-049-558-103
Manufacturer:EDAC
Manufacturer Number:892-049-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-558-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 49 copper alloy contact positions, ensuring reliable conductivity. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation adds versatility to your design, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your projects.