892-049-558-104

Heilind Number:EDA892-049-558-104
Manufacturer:EDAC
Manufacturer Number:892-049-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-558-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a 3 A amperage and features a single row with 49 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for your board-to-board connections. The right-angle mount orientation adds versatility to its use, making it an essential component for your electronic projects. Upgrade your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a 3 A amperage and features a single row with 49 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for your board-to-board connections. The right-angle mount orientation adds versatility to its use, making it an essential component for your electronic projects.