892-049-558-108

Heilind Number:EDA892-049-558-108
Manufacturer:EDAC
Manufacturer Number:892-049-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-558-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3A, it delivers efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections, while the 1-row design with 49 positions offers ample connectivity options. Perfect for space-constrained applications, it boasts a compact pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation facilitates easy PCB installation, and its wide operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Upgrade your PCB connections with this high-performance Card Edge Connector.