892-049-558-112

Heilind Number:EDA892-049-558-112
Manufacturer:EDAC
Manufacturer Number:892-049-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a UL 94V-0 Polyphenylene Sulfide housing. Designed for optimal performance, it offers a current rating of 3 A and is equipped with copper alloy contacts for reliable conductivity. With a single row layout and a pitch of .1 inches, it seamlessly fits into your PCB setup. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for use in a wide range of electronic devices, this connector is a crucial component for any PCB assembly project.