892-049-559-103

Heilind Number:EDA892-049-559-103
Manufacturer:EDAC
Manufacturer Number:892-049-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-559-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 49 positions, it offers seamless connectivity for your PCB applications. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and secure mounting. Its right-angle orientation adds versatility to your assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.