892-049-559-104

Heilind Number:EDA892-049-559-104
Manufacturer:EDAC
Manufacturer Number:892-049-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-559-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a maximum amperage of 3A, it ensures reliable power transmission. The copper alloy contact material and 49 positions guarantee secure and efficient data transfer. Boasting a pitch of .1 inches and row spacing of .2 inches, it offers precise integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. The right-angle mount orientation adds versatility to its installation. Upgrade your PCB setup with this top-of-the-line connector for seamless and robust connectivity.