892-049-559-112

Heilind Number:EDA892-049-559-112
Manufacturer:EDAC
Manufacturer Number:892-049-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-049-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-049-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a right-angle mount orientation, it seamlessly integrates into your electronic setup. The copper alloy contact material guarantees reliable conductivity, while the 49 positions offer ample connectivity options. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your PCB connections with this essential component.