892-050-500-101

Heilind Number:EDA892-050-500-101
Manufacturer:EDAC
Manufacturer Number:892-050-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 50 positions and a pitch of .1 inches, ensuring seamless integration on PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and .2-inch row spacing offer convenient installation, making it a must-have component in your connectivity solutions. Trust in its quality and efficiency for seamless board-to-board connections.