892-050-500-104

Heilind Number:EDA892-050-500-104
Manufacturer:EDAC
Manufacturer Number:892-050-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-500-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 50 positions, it offers seamless connectivity for your PCB needs. The copper alloy contact material and .1 inch pitch guarantee reliable transmission, while the 3A amperage rating supports efficient power transfer. Perfect for various applications, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.