892-050-500-207

Heilind Number:EDA892-050-500-207
Manufacturer:EDAC
Manufacturer Number:892-050-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-500-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and 50 positions, it offers ample connectivity options. The copper alloy contact material, along with a pitch of .1 in and row spacing of .2 in, ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your PCB projects.