892-050-500-212

Heilind Number:EDA892-050-500-212
Manufacturer:EDAC
Manufacturer Number:892-050-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-500-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery. With two rows and a total of 50 positions, it offers ample connectivity for your electronic projects. Featuring a .1-inch pitch and .2-inch row spacing, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your setup today and experience enhanced connectivity like never before.