892-050-520-101

Heilind Number:EDA892-050-520-101
Manufacturer:EDAC
Manufacturer Number:892-050-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-101

Detailed Description

Upgrade your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity in high-temperature environments. With a single row design and 50 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Choose straight mount orientation for easy installation. Elevate your electronics with this essential component.