| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 892-050-520-102 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA892-050-520-102 |
892-050-520-102
| Heilind Number: | EDA892-050-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 892-050-520-102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for superior performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row featuring 50 positions at a .1-inch pitch, it ensures seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your electronic projects with this high-quality connector.

