892-050-520-104

Heilind Number:EDA892-050-520-104
Manufacturer:EDAC
Manufacturer Number:892-050-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-104

Detailed Description

Enhance your high-temp PCB connectivity with our black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 50 positions at a pitch of .1 inches. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust insulation and safety. With a current rating of 3A, it offers efficient power transmission. The contact material is durable Copper Alloy, guaranteeing long-term stability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this top-quality connector for seamless board-to-board connectivity.