892-050-520-107

Heilind Number:EDA892-050-520-107
Manufacturer:EDAC
Manufacturer Number:892-050-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise and reliable connectivity. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation simplifies installation. Boasting 50 positions and an amperage rating of 3 A, it's ideal for a wide range of applications. Plus, with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your PCB connections with this essential component.