892-050-520-108

Heilind Number:EDA892-050-520-108
Manufacturer:EDAC
Manufacturer Number:892-050-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a single row design and a pitch of .1 inches, it offers seamless integration onto your circuit board. The 50 copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. Suitable for straight mounting orientation, it guarantees a secure fit for your application. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB connections with this high-quality component.