892-050-520-112

Heilind Number:EDA892-050-520-112
Manufacturer:EDAC
Manufacturer Number:892-050-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures secure and reliable contact in even the most demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. The copper alloy contact material guarantees efficient conductivity, while the 50 positions on a single row provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your arsenal. Upgrade your setup today and experience seamless connectivity like never before.