892-050-520-203

Heilind Number:EDA892-050-520-203
Manufacturer:EDAC
Manufacturer Number:892-050-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-203

Detailed Description

Upgrade your high temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it ensures secure and efficient signal transmission. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Offering 50 positions and capable of handling up to 3 A, it's perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any scenario. Trust in its quality and durability for seamless PCB connectivity.