892-050-520-204

Heilind Number:EDA892-050-520-204
Manufacturer:EDAC
Manufacturer Number:892-050-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-520-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at amperages up to 3 A. With two rows and a pitch of .1 inches, it offers seamless integration on PCBs. The 50 positions allow for extensive connectivity options, while straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in installation. Perfect for demanding applications, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component from our range of high-quality PCB connectors.