892-050-521-102

Heilind Number:EDA892-050-521-102
Manufacturer:EDAC
Manufacturer Number:892-050-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black finish and is engineered to deliver optimal performance in extreme environments. With an amperage rating of 3A, it ensures reliable power transmission, while its UL 94V-0 Polyphenylene Sulfide housing material offers enhanced safety. Featuring a single row design with 50 positions and a pitch of .1 inches, it guarantees seamless integration onto your PCB. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-performance electronic application. Upgrade your connectivity game with this essential component.