892-050-521-103

Heilind Number:EDA892-050-521-103
Manufacturer:EDAC
Manufacturer Number:892-050-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also built to last with a housing material of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 50 positions, it offers optimal space efficiency for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy integration. Whether in straight or right-angle mount orientation, this connector is versatile for various PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Trust in this connector for seamless and durable electronic connections.