892-050-521-108

Heilind Number:EDA892-050-521-108
Manufacturer:EDAC
Manufacturer Number:892-050-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-108

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even under extreme conditions. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity for your PCB assemblies. The 50 copper alloy contact positions guarantee secure and stable transmission of data and power. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and black color add to its versatility and ease of integration. Trust in this connector for impeccable performance and longevity in your electronic projects.