892-050-521-201

Heilind Number:EDA892-050-521-201
Manufacturer:EDAC
Manufacturer Number:892-050-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-201

Detailed Description

Enhance your high-temp PCB connections with this premium Card Edge Connector. Designed for durability and reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and two rows of copper alloy contacts, it ensures efficient power transmission. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 50 positions available for versatile setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your connectivity solutions with this essential component.