892-050-521-203

Heilind Number:EDA892-050-521-203
Manufacturer:EDAC
Manufacturer Number:892-050-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-203

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliability for your electronic applications. Featuring two rows and 50 positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-temperature settings. Trust in this connector for secure and efficient board-to-board connections, essential for the smooth operation of your electronic systems.