892-050-521-204

Heilind Number:EDA892-050-521-204
Manufacturer:EDAC
Manufacturer Number:892-050-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-521-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it offers seamless integration for your 50-pin connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.