892-050-523-103

Heilind Number:EDA892-050-523-103
Manufacturer:EDAC
Manufacturer Number:892-050-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-523-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a current rating of 3 A, it delivers reliable power transmission for your applications. Featuring a single row layout with 50 positions and a .1-inch pitch, it offers seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industrial and electronic projects. Elevate your connectivity game with this essential component.