892-050-523-201

Heilind Number:EDA892-050-523-201
Manufacturer:EDAC
Manufacturer Number:892-050-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-523-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A, it's suitable for a variety of applications. The connector boasts two rows of contacts, each crafted from copper alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Featuring 50 positions, it allows for ample connectivity options. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your layout requirements. Operating in a wide temperature range from -40 to 105 °C, it's dependable in harsh conditions. Trust in our connector for seamless board-to-board connections in your PCB designs.