892-050-523-212

Heilind Number:EDA892-050-523-212
Manufacturer:EDAC
Manufacturer Number:892-050-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-523-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for seamless integration in demanding electronic applications. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme environments. With two rows of precision-engineered Copper Alloy contacts, it offers a total of 50 positions with a pitch of .1 inches, making it perfect for efficient data transmission on PCBs. Its straight mount orientation and row spacing of .2 inches provide easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various settings. Elevate your connectivity game with this essential component for your electronics projects.