892-050-524-101

Heilind Number:EDA892-050-524-101
Manufacturer:EDAC
Manufacturer Number:892-050-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and 50 positions, it facilitates seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage and robust construction for efficient and long-lasting connectivity solutions.