892-050-524-103

Heilind Number:EDA892-050-524-103
Manufacturer:EDAC
Manufacturer Number:892-050-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and efficiency. With a single row layout and a total of 50 positions, it offers ample connectivity options for your PCB needs. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration into your circuit design. Whether you're working on industrial machinery, automotive applications, or telecom systems, our connector is built to withstand extreme temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your connectivity solutions with this essential component.