892-050-524-108

Heilind Number:EDA892-050-524-108
Manufacturer:EDAC
Manufacturer Number:892-050-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees durability and reliability. With a single row layout and 50 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade to this straight-mount connector and experience seamless board-to-board connectivity like never before.