892-050-524-201

Heilind Number:EDA892-050-524-201
Manufacturer:EDAC
Manufacturer Number:892-050-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector is a crucial component for seamless board-to-board connections. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both aesthetics and safety. With a double row configuration and 50 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience unparalleled connectivity.