892-050-524-204

Heilind Number:EDA892-050-524-204
Manufacturer:EDAC
Manufacturer Number:892-050-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3 A amperage and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows and 50 positions, it offers ample space for secure and reliable connections. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industries. Elevate your connectivity solutions with this essential component.