892-050-524-207

Heilind Number:EDA892-050-524-207
Manufacturer:EDAC
Manufacturer Number:892-050-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-524-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows and 50 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .1 inch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and rugged applications. The straight mount orientation and .2 inch row spacing make installation easy and convenient. Upgrade your equipment with this essential component for seamless board-to-board connections. Explore more PCB connectors in our comprehensive product lineup.