892-050-540-102

Heilind Number:EDA892-050-540-102
Manufacturer:EDAC
Manufacturer Number:892-050-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-540-102

Detailed Description

Upgrade your high-temperature card edge connections with this advanced connector, designed for seamless performance in demanding environments. Boasting a sleek black hue, it not only offers a striking visual appeal but also guarantees efficient power delivery, with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable operation, even under extreme conditions. Featuring a single row layout with 50 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material and a pitch of .1 inch, with a row spacing of .2 inch, ensure secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a must-have for any electronic setup requiring high performance and durability. Elevate your connectivity game with this essential component.