892-050-540-201

Heilind Number:EDA892-050-540-201
Manufacturer:EDAC
Manufacturer Number:892-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 50 positions, it offers ample connectivity for your applications. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.