892-050-540-208

Heilind Number:EDA892-050-540-208
Manufacturer:EDAC
Manufacturer Number:892-050-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-540-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a reliable amperage rating of 3A, it ensures efficient power transmission, while its Copper Alloy contact material guarantees secure and stable connections. Featuring two rows and a pitch of .1 inches, it offers ample space for intricate PCB layouts, with a total of 50 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, ensuring seamless performance even in harsh environments. Upgrade your PCB connections with this essential component for optimal reliability and functionality.