892-050-541-101

Heilind Number:EDA892-050-541-101
Manufacturer:EDAC
Manufacturer Number:892-050-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-541-101

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance even in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, this connector ensures secure and efficient power transmission. With a single row configuration and a pitch of .1 inches, it offers 50 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and precision engineering for your connectivity needs.