892-050-541-102

Heilind Number:EDA892-050-541-102
Manufacturer:EDAC
Manufacturer Number:892-050-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-541-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row of 50 copper alloy contacts, it provides secure connectivity for your PCB applications. Operating at temperatures ranging from -40 to 105 °C, it is suited for a wide range of industrial settings. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and performance of this essential component for your board-to-board connections.