892-050-541-204

Heilind Number:EDA892-050-541-204
Manufacturer:EDAC
Manufacturer Number:892-050-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-541-204

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector, a vital component for seamless board-to-board communication. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliability under extreme conditions. With a dual-row configuration and 50 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for industrial applications where durability is paramount. Its straight mount orientation and sleek black design make it both functional and visually appealing. Elevate your PCB assembly with this essential connector, a standout in our extensive lineup of high-quality electronic components.