892-050-541-208

Heilind Number:EDA892-050-541-208
Manufacturer:EDAC
Manufacturer Number:892-050-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-541-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A and accommodates 50 positions at a pitch of .1 inches. Its straight mount orientation and precise row spacing of .2 inches make for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for your board-to-board connectivity needs.