892-050-541-212

Heilind Number:EDA892-050-541-212
Manufacturer:EDAC
Manufacturer Number:892-050-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-050-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-050-541-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 inches with a .2-inch row spacing, offer seamless signal transfer across 50 positions. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation adds convenience to installation, while its sturdy construction guarantees long-lasting performance. Upgrade your PCB setups with this essential component and experience seamless board-to-board connectivity.